Thermo Electric Devices Heatsink, Universal Square Alu with fan, 0.5K/W, 60 x 60 x 47mm

RS Stock No.: 158-556Brand: Thermo Electric DevicesManufacturers Part No.: TDEX6015/TH12G
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Square Alu with fan

Length

60mm

Width

60mm

Height

47mm

Dimensions

60 x 60 x 47mm

Thermal Resistance

0.5K/W

Colour

Black

Material

Aluminium

Country of Origin

China

Product details

High Power Extruded Heatsinks and Fan/Heatsink Assemblies

Designed for high power semi-conductor and thermoelectric applications

Compact
Machined thermal interface for excellent heat transfer
Designed for industry standard fans

High Power Extruded Heatsinks and Fan/Heatsink Assemblies

You may be interested in
Stock information temporarily unavailable.

EGP 3,854.42

EGP 3,854.42 Each (ex VAT)

Thermo Electric Devices Heatsink, Universal Square Alu with fan, 0.5K/W, 60 x 60 x 47mm

EGP 3,854.42

EGP 3,854.42 Each (ex VAT)

Thermo Electric Devices Heatsink, Universal Square Alu with fan, 0.5K/W, 60 x 60 x 47mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

For Use With

Universal Square Alu with fan

Length

60mm

Width

60mm

Height

47mm

Dimensions

60 x 60 x 47mm

Thermal Resistance

0.5K/W

Colour

Black

Material

Aluminium

Country of Origin

China

Product details

High Power Extruded Heatsinks and Fan/Heatsink Assemblies

Designed for high power semi-conductor and thermoelectric applications

Compact
Machined thermal interface for excellent heat transfer
Designed for industry standard fans

High Power Extruded Heatsinks and Fan/Heatsink Assemblies

You may be interested in