Thermo Electric Devices Heatsink, Universal Square Alu, 2K/W, 60 x 60 x 16mm

RS Stock No.: 158-562Brand: Thermo Electric DevicesManufacturers Part No.: TDEX6015/TH
View all in Heatsinks

Technical Document

Specifications

For Use With

Universal Square Alu

Length

60mm

Width

60mm

Height

16mm

Dimensions

60 x 60 x 16mm

Thermal Resistance

2K/W

Colour

Black

Material

Aluminium

Country of Origin

China

Product details

High Power Extruded Heatsinks and Fan/Heatsink Assemblies

Designed for high power semi-conductor and thermoelectric applications

Compact
Machined thermal interface for excellent heat transfer
Designed for industry standard fans

High Power Extruded Heatsinks and Fan/Heatsink Assemblies

Stock information temporarily unavailable.

EGP 1,341.75

EGP 1,341.75 Each (ex VAT)

Thermo Electric Devices Heatsink, Universal Square Alu, 2K/W, 60 x 60 x 16mm

EGP 1,341.75

EGP 1,341.75 Each (ex VAT)

Thermo Electric Devices Heatsink, Universal Square Alu, 2K/W, 60 x 60 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

Universal Square Alu

Length

60mm

Width

60mm

Height

16mm

Dimensions

60 x 60 x 16mm

Thermal Resistance

2K/W

Colour

Black

Material

Aluminium

Country of Origin

China

Product details

High Power Extruded Heatsinks and Fan/Heatsink Assemblies

Designed for high power semi-conductor and thermoelectric applications

Compact
Machined thermal interface for excellent heat transfer
Designed for industry standard fans

High Power Extruded Heatsinks and Fan/Heatsink Assemblies