Technical Document
Specifications
Brand
ThermaltronicsTip Shape
Bent Sharp
For Use With
MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2
Tip Size
0.4 mm
Tip Series
M
Tip Angle
30°
Country of Origin
China
Product details
Tip Cartridges - M 800 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Tips - Thermaltronics
EGP 1,743.45
EGP 1,743.45 Each (ex VAT)
1
EGP 1,743.45
EGP 1,743.45 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ThermaltronicsTip Shape
Bent Sharp
For Use With
MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2
Tip Size
0.4 mm
Tip Series
M
Tip Angle
30°
Country of Origin
China
Product details
Tip Cartridges - M 800 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C