Thermaltronics 0.4 mm Bent Sharp Soldering Iron Tip

RS Stock No.: 914-5562Brand: ThermaltronicsManufacturers Part No.: M6B325
brand-logo
View all in Soldering Iron Tips

Technical Document

Specifications

Tip Shape

Bent Sharp

For Use With

MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2

Tip Size

0.4 mm

Tip Series

M

Tip Angle

30°

Country of Origin

China

Product details

Tip Cartridges - M 600 Series

The Thermaltronics professional M Series soldering tip cartridges are an excellent choice for many of your soldering jobs. The colour coded banded 600 series with lead free tips do not require calibrating and are quick and safe to use.

Features and Benefits

Consistent temperature guaranteed
Colour coded band for easy identification
Curie point technology
Gold plated connector
Stainless Steel Shaft

Tips - Thermaltronics

Stock information temporarily unavailable.

EGP 1,740.78

EGP 1,740.78 Each (ex VAT)

Thermaltronics 0.4 mm Bent Sharp Soldering Iron Tip

EGP 1,740.78

EGP 1,740.78 Each (ex VAT)

Thermaltronics 0.4 mm Bent Sharp Soldering Iron Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Tip Shape

Bent Sharp

For Use With

MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2

Tip Size

0.4 mm

Tip Series

M

Tip Angle

30°

Country of Origin

China

Product details

Tip Cartridges - M 600 Series

The Thermaltronics professional M Series soldering tip cartridges are an excellent choice for many of your soldering jobs. The colour coded banded 600 series with lead free tips do not require calibrating and are quick and safe to use.

Features and Benefits

Consistent temperature guaranteed
Colour coded band for easy identification
Curie point technology
Gold plated connector
Stainless Steel Shaft

Tips - Thermaltronics