Theben Timer Light Switch 230 V ac, 1-Channel

RS Stock No.: 181-7666Brand: ThebenManufacturers Part No.: Luna 108 plus EL
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Theben

Supply Voltage

230 V ac

Number of Channels

1

Terminal Type

Screw

Height

128mm

Depth

34mm

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 13,201.26

EGP 13,201.26 Each (ex VAT)

Theben Timer Light Switch 230 V ac, 1-Channel

EGP 13,201.26

EGP 13,201.26 Each (ex VAT)

Theben Timer Light Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Theben

Supply Voltage

230 V ac

Number of Channels

1

Terminal Type

Screw

Height

128mm

Depth

34mm

Country of Origin

Germany