Bulbex(R) aluminium rivet,4mm 1-7mm grip

RS Stock No.: 291-739Brand: TextronManufacturers Part No.: 0BF01-00523
View all in Rivets

Technical Document

Specifications

Brand

Textron

Rivet Type

Blind

Fixing Hole Diameter

4.5mm

Rivet Body Material

Aluminium Alloy

Mandrel Material

Aluminium Alloy

Thickness of Material Minimum

1mm

Thickness of Material Maximum

7mm

Colour

Natural

Finish

Plain

You may be interested in
POP Aluminium Blind Rivet, 4.18mm
EGP 4,037.521 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bulbex(R) aluminium rivet,4mm 1-7mm grip

P.O.A.

Bulbex(R) aluminium rivet,4mm 1-7mm grip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
POP Aluminium Blind Rivet, 4.18mm
EGP 4,037.521 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

Textron

Rivet Type

Blind

Fixing Hole Diameter

4.5mm

Rivet Body Material

Aluminium Alloy

Mandrel Material

Aluminium Alloy

Thickness of Material Minimum

1mm

Thickness of Material Maximum

7mm

Colour

Natural

Finish

Plain

You may be interested in
POP Aluminium Blind Rivet, 4.18mm
EGP 4,037.521 Bag of 100 (ex VAT)