Texas Instruments UCC37322P MOSFET Gate Driver 1, 9 A, 15V 8-Pin, PDIP

RS Stock No.: 661-3249PBrand: Texas InstrumentsManufacturers Part No.: UCC37322P
brand-logo
View all in Gate Drivers

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

9 A

Supply Voltage

15V

Pin Count

8

Package Type

PDIP

Number of Outputs

1

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole

Maximum Operating Temperature

+70 °C

Length

9.81mm

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Product details

MOSFET & IGBT Drivers, 6A to 10A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments UCC37322P MOSFET Gate Driver 1, 9 A, 15V 8-Pin, PDIP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Texas Instruments UCC37322P MOSFET Gate Driver 1, 9 A, 15V 8-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Type

CMOS, TTL

Output Current

9 A

Supply Voltage

15V

Pin Count

8

Package Type

PDIP

Number of Outputs

1

Driver Type

MOSFET

Topology

Low Side

Number of Drivers

1

Polarity

Non-Inverting

Mounting Type

Through Hole

Maximum Operating Temperature

+70 °C

Length

9.81mm

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Product details

MOSFET & IGBT Drivers, 6A to 10A, Texas Instruments

A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.

MOSFET & IGBT Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more