Texas Instruments UC3844AN, PWM Current Mode Controller, 500 KHz, 8-Pin PDIP

RS Stock No.: 197-7625Brand: Texas InstrumentsManufacturers Part No.: UC3844AN
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

±1 A

Number of Outputs

1

Fall Time

50ns

Rise Time

50ns

Package Type

PDIP

Pin Count

8

PWM Controller Type

Current Mode

Maximum Operating Supply Voltage

30 V

Stock information temporarily unavailable.

EGP 4,185.50

EGP 83.71 Each (In a Tube of 50) (ex VAT)

Texas Instruments UC3844AN, PWM Current Mode Controller, 500 KHz, 8-Pin PDIP

EGP 4,185.50

EGP 83.71 Each (In a Tube of 50) (ex VAT)

Texas Instruments UC3844AN, PWM Current Mode Controller, 500 KHz, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Switching Frequency

500 kHz

Output Current

±1 A

Number of Outputs

1

Fall Time

50ns

Rise Time

50ns

Package Type

PDIP

Pin Count

8

PWM Controller Type

Current Mode

Maximum Operating Supply Voltage

30 V