Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Texas Instruments UC2825DW, Dual PWM Controller, 1000 kHz 16-Pin, SOIC

RS Stock No.: 178-9140Brand: Texas InstrumentsManufacturers Part No.: UC2825DW
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

1000 kHz

Output Current

1.5 A

Control Method

Current, Voltage

Number of Outputs

2

Mounting Type

Surface Mount

Fall Time

30ns

Rise Time

30ns

Package Type

SOIC

Pin Count

16

Topology

Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Maximum Duty Cycle

80%

Dimensions

10.28 x 7.52 x 2.35mm

Length

10.28mm

PWM Controller Type

Current Mode

Width

7.52mm

Height

2.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 17,376.80

EGP 434.42 Each (In a Tube of 40) (ex VAT)

Texas Instruments UC2825DW, Dual PWM Controller, 1000 kHz 16-Pin, SOIC

EGP 17,376.80

EGP 434.42 Each (In a Tube of 40) (ex VAT)

Texas Instruments UC2825DW, Dual PWM Controller, 1000 kHz 16-Pin, SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

1000 kHz

Output Current

1.5 A

Control Method

Current, Voltage

Number of Outputs

2

Mounting Type

Surface Mount

Fall Time

30ns

Rise Time

30ns

Package Type

SOIC

Pin Count

16

Topology

Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Maximum Duty Cycle

80%

Dimensions

10.28 x 7.52 x 2.35mm

Length

10.28mm

PWM Controller Type

Current Mode

Width

7.52mm

Height

2.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Flyback Controllers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more