Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Length
5mm
Sensor Type
Touch Screen Controllers
Width
4.4mm
Height
1.15mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Touch Screen Controllers, Texas Instruments
Touch Screen Controllers
EGP 17,956.80
EGP 199.52 Each (In a Tube of 90) (ex VAT)
90
EGP 17,956.80
EGP 199.52 Each (In a Tube of 90) (ex VAT)
90
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
TSSOP
Pin Count
16
Dimensions
5 x 4.4 x 1.15mm
Length
5mm
Sensor Type
Touch Screen Controllers
Width
4.4mm
Height
1.15mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details