Texas Instruments TS5A22362DGSR Analogue Switch Dual SPDT 2.3 to 5.5 V, 10-Pin VSSOP

RS Stock No.: 817-5593Brand: Texas InstrumentsManufacturers Part No.: TS5A22362DGSR
brand-logo

Technical Document

Specifications

Pin Count

10

Mounting Type

Surface Mount

Package Type

VSSOP

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 559.10

EGP 55.91 Each (In a Pack of 10) (ex VAT)

Texas Instruments TS5A22362DGSR Analogue Switch Dual SPDT 2.3 to 5.5 V, 10-Pin VSSOP
Select packaging type

EGP 559.10

EGP 55.91 Each (In a Pack of 10) (ex VAT)

Texas Instruments TS5A22362DGSR Analogue Switch Dual SPDT 2.3 to 5.5 V, 10-Pin VSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pin Count

10

Mounting Type

Surface Mount

Package Type

VSSOP

Dimensions

3.1 x 3.1 x 0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more