Technical Document
Specifications
Brand
Texas InstrumentsPower Switch Type
Quad SPDT Analog Switch
Power Switch Topology
Low Side/High Side
Number of Channels
4
Maximum Operating Supply Voltage
4.6 V
Maximum Operating Current
100mA
Number of Outputs
4
Package Type
SOIC
Pin Count
16 Pin
Stock information temporarily unavailable.
EGP 45.19
EGP 45.19 Each (In a Pack of 10) (ex VAT)
Texas Instruments TS3A5018DR, QuadLow Side/High Side, Quad SPDT Analog Switch Power Switch IC 16 Pin-Pin, SOIC
Select packaging type
Standard
1
EGP 45.19
EGP 45.19 Each (In a Pack of 10) (ex VAT)
Texas Instruments TS3A5018DR, QuadLow Side/High Side, Quad SPDT Analog Switch Power Switch IC 16 Pin-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Switch Type
Quad SPDT Analog Switch
Power Switch Topology
Low Side/High Side
Number of Channels
4
Maximum Operating Supply Voltage
4.6 V
Maximum Operating Current
100mA
Number of Outputs
4
Package Type
SOIC
Pin Count
16 Pin