Texas Instruments TPS7A7001DDA, 1 Low Dropout Voltage, Voltage Regulator 2A, 0.5 → 5 V 8-Pin, SO PowerPAD

RS Stock No.: 817-5480Brand: Texas InstrumentsManufacturers Part No.: TPS7A7001DDA
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

2A

Regulator Type

Low Dropout Voltage

Output Voltage

0.5 → 5 V

Number of Outputs

1

Line Regulation

0.4 %/V

Accuracy

±3%

Load Regulation

0.75 %/V

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SO PowerPAD

Quiescent Current

1µA

Pin Count

8

Reference Voltage

0.51V

Output Type

Adjustable

Dimensions

5 x 4 x 1.55mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.425 V

Maximum Operating Temperature

+105 °C

Maximum Input Voltage

6.5 V

Height

1.55mm

Width

4mm

Length

5mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 2A, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 904.70

EGP 180.94 Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS7A7001DDA, 1 Low Dropout Voltage, Voltage Regulator 2A, 0.5 → 5 V 8-Pin, SO PowerPAD
Select packaging type

EGP 904.70

EGP 180.94 Each (In a Pack of 5) (ex VAT)

Texas Instruments TPS7A7001DDA, 1 Low Dropout Voltage, Voltage Regulator 2A, 0.5 → 5 V 8-Pin, SO PowerPAD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

2A

Regulator Type

Low Dropout Voltage

Output Voltage

0.5 → 5 V

Number of Outputs

1

Line Regulation

0.4 %/V

Accuracy

±3%

Load Regulation

0.75 %/V

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SO PowerPAD

Quiescent Current

1µA

Pin Count

8

Reference Voltage

0.51V

Output Type

Adjustable

Dimensions

5 x 4 x 1.55mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.425 V

Maximum Operating Temperature

+105 °C

Maximum Input Voltage

6.5 V

Height

1.55mm

Width

4mm

Length

5mm

Product details

LDO (Low Dropout) Linear Voltage Regulators, 2A, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more