Technical Document
Specifications
Brand
Texas InstrumentsRegulator Type
Low Dropout Voltage
Maximum Output Current
500mA
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.05 %/V
Accuracy
±2%
Load Regulation
3 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.265mA
Package Type
SOT-223
Pin Count
5+Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Operating Temperature
+125 °C
Height
1.6mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Width
3.5mm
Length
6.5mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
EGP 21,650.46
EGP 277.57 Each (In a Tube of 78) (ex VAT)
78
EGP 21,650.46
EGP 277.57 Each (In a Tube of 78) (ex VAT)
78
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Type
Low Dropout Voltage
Maximum Output Current
500mA
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.05 %/V
Accuracy
±2%
Load Regulation
3 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
0.265mA
Package Type
SOT-223
Pin Count
5+Tab
Output Type
Fixed
Dimensions
6.5 x 3.5 x 1.6mm
Maximum Operating Temperature
+125 °C
Height
1.6mm
Minimum Operating Temperature
-40 °C
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Width
3.5mm
Length
6.5mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.