Texas Instruments TPS61201DRCT, Boost Converter, Step Up 300mA, 1650 kHz 10-Pin, SON

RS Stock No.: 661-6941Brand: Texas InstrumentsManufacturers Part No.: TPS61201DRCT
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

300mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

0.1 %

Load Regulation

0.1 %

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Output Type

Fixed

Maximum Switching Frequency

1650 kHz

Switching Regulator

Yes

Efficiency

90%

Dimensions

3 x 3 x 0.9mm

Height

0.9mm

Maximum Output Voltage

3.33 V

Minimum Output Voltage

3.27 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.3 V

Maximum Operating Temperature

+85 °C

Length

3mm

Width

3mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 226.29

EGP 226.29 Each (ex VAT)

Texas Instruments TPS61201DRCT, Boost Converter, Step Up 300mA, 1650 kHz 10-Pin, SON
Select packaging type

EGP 226.29

EGP 226.29 Each (ex VAT)

Texas Instruments TPS61201DRCT, Boost Converter, Step Up 300mA, 1650 kHz 10-Pin, SON

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Step Up

Maximum Output Current

300mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

0.1 %

Load Regulation

0.1 %

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Output Type

Fixed

Maximum Switching Frequency

1650 kHz

Switching Regulator

Yes

Efficiency

90%

Dimensions

3 x 3 x 0.9mm

Height

0.9mm

Maximum Output Voltage

3.33 V

Minimum Output Voltage

3.27 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

0.3 V

Maximum Operating Temperature

+85 °C

Length

3mm

Width

3mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more