Technical Document
Specifications
Brand
Texas InstrumentsLogic Type
CMOS
Output Current
2 A
Supply Voltage
6V
Pin Count
8
Package Type
SOIC
Fall Time
25ns
Driver Type
MOSFET
Stock information temporarily unavailable.
EGP 9,569.25
EGP 127.59 Each (In a Tube of 75) (ex VAT)
Texas Instruments TPS2812D MOSFET Gate Driver, 2 A, 6V 8-Pin, SOIC
75
EGP 9,569.25
EGP 127.59 Each (In a Tube of 75) (ex VAT)
Texas Instruments TPS2812D MOSFET Gate Driver, 2 A, 6V 8-Pin, SOIC
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Type
CMOS
Output Current
2 A
Supply Voltage
6V
Pin Count
8
Package Type
SOIC
Fall Time
25ns
Driver Type
MOSFET