Technical Document
Specifications
Brand
Texas InstrumentsPower Switch Type
Power Distribution Switch
Power Switch Topology
High Side
Switch On Resistance
85mΩ
Number of Channels
1
Maximum Operating Supply Voltage
6.5 V
Number of Outputs
1
Maximum Operating Current
1.5A
Package Type
WSON
Pin Count
6
Stock information temporarily unavailable.
EGP 436.00
EGP 43.60 Each (In a Pack of 10) (ex VAT)
Texas Instruments TPS2553DRVR, 1High Side, Power Distribution Switch Power Switch IC 6-Pin, WSON
Select packaging type
Standard
10
EGP 436.00
EGP 43.60 Each (In a Pack of 10) (ex VAT)
Texas Instruments TPS2553DRVR, 1High Side, Power Distribution Switch Power Switch IC 6-Pin, WSON
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Switch Type
Power Distribution Switch
Power Switch Topology
High Side
Switch On Resistance
85mΩ
Number of Channels
1
Maximum Operating Supply Voltage
6.5 V
Number of Outputs
1
Maximum Operating Current
1.5A
Package Type
WSON
Pin Count
6