Technical Document
Specifications
Brand
Texas InstrumentsLatch Mode
Addressable
Latching Element
D Type
Number of Bits
8bit
Output Type
Open Drain
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Set/Reset
Yes
Dimensions
12.8 x 7.52 x 2.35mm
Height
2.35mm
Length
12.8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Width
7.52mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Product details
Power Logic, Texas Instruments
EGP 2,337.25
EGP 467.45 Each (In a Pack of 5) (ex VAT)
5
EGP 2,337.25
EGP 467.45 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLatch Mode
Addressable
Latching Element
D Type
Number of Bits
8bit
Output Type
Open Drain
Polarity
Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
20
Set/Reset
Yes
Dimensions
12.8 x 7.52 x 2.35mm
Height
2.35mm
Length
12.8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Width
7.52mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+125 °C
Product details