Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Reference Type
Adjustable
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
20mA
Maximum Input Voltage
40 V
Minimum Output Voltage
1.98 V
Maximum Output Voltage
20.2 V
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
0 °C
Height
1.58mm
Maximum Operating Temperature
+70 °C
Length
4.9mm
Width
3.91mm
Product details
Virtual Ground Regulators, Texas Instruments
Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.
Supply Rail Splitter, Texas Instruments
Supply rail voltage splitter and "virtual ground" ICs supplying a low impedance source/sink output at one-half of the input voltage.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Reference Type
Adjustable
Mounting Type
Surface Mount
Topology
Series
Maximum Output Current
20mA
Maximum Input Voltage
40 V
Minimum Output Voltage
1.98 V
Maximum Output Voltage
20.2 V
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Minimum Operating Temperature
0 °C
Height
1.58mm
Maximum Operating Temperature
+70 °C
Length
4.9mm
Width
3.91mm
Product details
Virtual Ground Regulators, Texas Instruments
Virtual ground generators with a low impedance output equal to half the supply voltage, capable of sourcing and sinking current and acting as a "vitual ground" in analogugue applications.
Supply Rail Splitter, Texas Instruments
Supply rail voltage splitter and "virtual ground" ICs supplying a low impedance source/sink output at one-half of the input voltage.