TLC393CP Texas Instruments, Dual Comparator, Open Collector O/P, 5 V 8-Pin PDIP
Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Dual
Package Type
PDIP
Power Supply Type
Single
Output Type
Open Collector
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V
Country of Origin
Mexico
Stock information temporarily unavailable.
EGP 1,282.30
EGP 128.23 Each (In a Pack of 10) (ex VAT)
TLC393CP Texas Instruments, Dual Comparator, Open Collector O/P, 5 V 8-Pin PDIP
Select packaging type
Standard
10
EGP 1,282.30
EGP 128.23 Each (In a Pack of 10) (ex VAT)
TLC393CP Texas Instruments, Dual Comparator, Open Collector O/P, 5 V 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Dual
Package Type
PDIP
Power Supply Type
Single
Output Type
Open Collector
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 V
Country of Origin
Mexico