Texas Instruments Dual Peripheral Driver 8-Pin SOIC, SN75451BD

RS Stock No.: 121-8474Brand: Texas InstrumentsManufacturers Part No.: SN75451BD
brand-logo
View all in Peripheral Drivers

Technical Document

Specifications

Number of Drivers

2

Maximum Turn-On Delay Time

8ns

Maximum Turn-Off Delay Time

12ns

Maximum Supply Current

65 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Power Dissipation

725 mW

Maximum Input Voltage

5.5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Mexico

Product details

Peripheral Drivers, Texas Instruments

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 3,228.00

EGP 43.04 Each (In a Tube of 75) (ex VAT)

Texas Instruments Dual Peripheral Driver 8-Pin SOIC, SN75451BD

EGP 3,228.00

EGP 43.04 Each (In a Tube of 75) (ex VAT)

Texas Instruments Dual Peripheral Driver 8-Pin SOIC, SN75451BD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Drivers

2

Maximum Turn-On Delay Time

8ns

Maximum Turn-Off Delay Time

12ns

Maximum Supply Current

65 mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Power Dissipation

725 mW

Maximum Input Voltage

5.5 V

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

Mexico

Product details

Peripheral Drivers, Texas Instruments

Darlington Transistor Drivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more