Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74LVC
Logic Function
Buffer
Number of Channels
4
IC Type
Quadruple Bus Buffer Gate IC
Schmitt Trigger Input
No
Input Type
CMOS
Output Type
3 State
Package Type
SOIC
Pin Count
14
Stock information temporarily unavailable.
EGP 1,862.75
EGP 74.51 Each (In a Pack of 25) (ex VAT)
Texas Instruments SN74LVC125AD, Quad-Channel 3-State Quad Bus Buffer, 14-Pin SOIC
25
EGP 1,862.75
EGP 74.51 Each (In a Pack of 25) (ex VAT)
Texas Instruments SN74LVC125AD, Quad-Channel 3-State Quad Bus Buffer, 14-Pin SOIC
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74LVC
Logic Function
Buffer
Number of Channels
4
IC Type
Quadruple Bus Buffer Gate IC
Schmitt Trigger Input
No
Input Type
CMOS
Output Type
3 State
Package Type
SOIC
Pin Count
14