Technical Document
Specifications
Brand
Texas InstrumentsOscillator Type
VCO
Oscillator Type
VCO
Output Frequency
1.1 → 25MHz
Output Frequency
1.1 → 25 MHz
Load Capacitance
45pF
Load Capacitance
45pF
Package Type
PDIP
Package Type
PDIP
Output Level
Squarewave
Output Level
Squarewave
Minimum Operating Temperature
0°C
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
70°C
Maximum Operating Temperature
+70 °C
Dimensions
19.3 x 6.35 x 4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Height
4.57mm
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Supply Voltage
5.25 V
Product details
74LS Family Multivibrators & VCOs, Texas Instruments
Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
74LS Family
EGP 540.13
EGP 540.13 Each (ex VAT)
Standard
1
EGP 540.13
EGP 540.13 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsOscillator Type
VCO
Oscillator Type
VCO
Output Frequency
1.1 → 25MHz
Output Frequency
1.1 → 25 MHz
Load Capacitance
45pF
Load Capacitance
45pF
Package Type
PDIP
Package Type
PDIP
Output Level
Squarewave
Output Level
Squarewave
Minimum Operating Temperature
0°C
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
70°C
Maximum Operating Temperature
+70 °C
Dimensions
19.3 x 6.35 x 4.57mm
Dimensions
19.3 x 6.35 x 4.57mm
Height
4.57mm
Height
4.57mm
Minimum Operating Supply Voltage
4.75 V
Maximum Operating Supply Voltage
5.25 V
Product details
74LS Family Multivibrators & VCOs, Texas Instruments
Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.