Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
36 ns @ 4.5 V
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Width
3.91mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
150pF
Length
8.65mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Height
1.58mm
Product details
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
EGP 2,268.00
EGP 45.36 Each (In a Tube of 50) (ex VAT)
50
EGP 2,268.00
EGP 45.36 Each (In a Tube of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-6mA
Maximum Low Level Output Current
6mA
Maximum Propagation Delay Time @ Maximum CL
36 ns @ 4.5 V
Dimensions
8.65 x 3.91 x 1.58mm
Maximum Operating Supply Voltage
5.5 V
Width
3.91mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
150pF
Length
8.65mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Height
1.58mm
Product details
74HCT Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS