Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74CBT
Configuration
5 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
10
Number of Outputs per Chip
10
Maximum On Resistance
50Ω
Maximum Quiescent Current
1500µA
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.25ns
Dimensions
8.75 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Height
1.5mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
8.75mm
Maximum Operating Supply Voltage
5.5 V
Width
4mm
Bus Width
10bit
Minimum Operating Supply Voltage
4.5 V
Product details
74CBT Family, Texas Instruments
74CBT Family
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74CBT
Configuration
5 x 1:1
Number of Elements per Chip
2
Number of Inputs per Chip
10
Number of Outputs per Chip
10
Maximum On Resistance
50Ω
Maximum Quiescent Current
1500µA
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
24
Maximum High Level Output Current
-128mA
Maximum Low Level Output Current
128mA
Maximum Propagation Delay Time @ Maximum CL
0.25ns
Dimensions
8.75 x 4 x 1.5mm
Minimum Operating Temperature
-40 °C
Height
1.5mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+85 °C
Length
8.75mm
Maximum Operating Supply Voltage
5.5 V
Width
4mm
Bus Width
10bit
Minimum Operating Supply Voltage
4.5 V
Product details