Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
10.6 ns @ 5 V, 16.3 ns @ 3.3 V
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
AHC
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Height
1.15mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
5mm
Width
4.4mm
Product details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
74AHC Family
EGP 3,186.90
EGP 35.41 Each (In a Tube of 90) (ex VAT)
90
EGP 3,186.90
EGP 35.41 Each (In a Tube of 90) (ex VAT)
Stock information temporarily unavailable.
90
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
6
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
10.6 ns @ 5 V, 16.3 ns @ 3.3 V
Maximum High Level Output Current
-8mA
Maximum Low Level Output Current
8mA
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
14
Logic Family
AHC
Dimensions
5 x 4.4 x 1.15mm
Maximum Operating Supply Voltage
5.5 V
Height
1.15mm
Minimum Operating Supply Voltage
2 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
5mm
Width
4.4mm
Product details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V