Texas Instruments SN74ABT244ADWR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

RS Stock No.: 662-7487Brand: Texas InstrumentsManufacturers Part No.: SN74ABT244ADWR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

ABT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Product details

74ABT Family, Texas Instruments

Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL

74ABT Family

You may be interested in

EGP 160.40

EGP 32.08 Each (In a Pack of 5) (ex VAT)

Texas Instruments SN74ABT244ADWR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

EGP 160.40

EGP 32.08 Each (In a Pack of 5) (ex VAT)

Texas Instruments SN74ABT244ADWR Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Logic Family

ABT

Logic Function

Buffer, Line Driver

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.3 ns @ 5 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Propagation Delay Test Condition

50pF

Product details

74ABT Family, Texas Instruments

Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL

74ABT Family

You may be interested in