Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
16
Input Type
LVTTL
Output Type
LVTTL
IC Type
Transceiver IC
Transmission Data Rate
650Mbps
Number of Elements per Chip
16
Stock information temporarily unavailable.
EGP 1,101.56
EGP 1,101.56 Each (ex VAT)
Texas Instruments SN65LVDM1677DGG, LVDS Transceiver 16 LVTTL LVTTL
Select packaging type
Standard
1
EGP 1,101.56
EGP 1,101.56 Each (ex VAT)
Texas Instruments SN65LVDM1677DGG, LVDS Transceiver 16 LVTTL LVTTL
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
16
Input Type
LVTTL
Output Type
LVTTL
IC Type
Transceiver IC
Transmission Data Rate
650Mbps
Number of Elements per Chip
16