Texas Instruments Fixed Series Voltage Reference 1.8V ±0.15 % 3-Pin SOT-23, REF3318AIDBZT

RS Stock No.: 121-9738Brand: Texas InstrumentsManufacturers Part No.: REF3318AIDBZT
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

1.8V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.15 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

30mA

Maximum Input Voltage

5.5 V

Maximum Output Voltage

1.8 V

Pin Count

3

Line Regulation

50 ppm/V

Load Regulation

50 ppm/mA

Dimensions

3.04 x 1.4 x 1.02mm

Height

1.02mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.04mm

Country of Origin

Malaysia

Product details

Series Voltage Reference, Adjustable

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 37,887.50

EGP 151.55 Each (On a Reel of 250) (ex VAT)

Texas Instruments Fixed Series Voltage Reference 1.8V ±0.15 % 3-Pin SOT-23, REF3318AIDBZT

EGP 37,887.50

EGP 151.55 Each (On a Reel of 250) (ex VAT)

Texas Instruments Fixed Series Voltage Reference 1.8V ±0.15 % 3-Pin SOT-23, REF3318AIDBZT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

1.8V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.15 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

30mA

Maximum Input Voltage

5.5 V

Maximum Output Voltage

1.8 V

Pin Count

3

Line Regulation

50 ppm/V

Load Regulation

50 ppm/mA

Dimensions

3.04 x 1.4 x 1.02mm

Height

1.02mm

Width

1.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.04mm

Country of Origin

Malaysia

Product details

Series Voltage Reference, Adjustable

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more