Texas Instruments Fixed Series Voltage Reference 5V ±0.2 % 8-Pin SOIC, REF02BU

RS Stock No.: 461-9412Brand: Texas InstrumentsManufacturers Part No.: REF02BU
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Input Voltage

40 V

Minimum Output Voltage

4.99 V

Maximum Output Voltage

5.01 V

Pin Count

8

Line Regulation

0.01 %/V

Load Regulation

0.008 %/mA

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

4.9mm

Height

1.58mm

Width

3.91mm

Product details

Series Voltage Reference, Fixed, 4V to 10V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 576.22

EGP 576.22 Each (ex VAT)

Texas Instruments Fixed Series Voltage Reference 5V ±0.2 % 8-Pin SOIC, REF02BU
Select packaging type

EGP 576.22

EGP 576.22 Each (ex VAT)

Texas Instruments Fixed Series Voltage Reference 5V ±0.2 % 8-Pin SOIC, REF02BU
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

5V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Input Voltage

40 V

Minimum Output Voltage

4.99 V

Maximum Output Voltage

5.01 V

Pin Count

8

Line Regulation

0.01 %/V

Load Regulation

0.008 %/mA

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

4.9mm

Height

1.58mm

Width

3.91mm

Product details

Series Voltage Reference, Fixed, 4V to 10V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more