DC/DC Power Supply Single-OUT 11.85-22V

RS Stock No.: 922-3625Brand: Texas InstrumentsManufacturers Part No.: PTN78020HAH
View all in DC-DC Power Supply Modules

Technical Document

Specifications

Maximum Output Current

6A

Number of Outputs

1

Maximum Switching Frequency

600 kHz

Line Regulation

±10 mV

Load Regulation

±10 mV

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

7

Dimensions

37.97 x 22.1 x 8.75mm

Height

8.75mm

Length

37.97mm

Maximum Input Voltage

36 V

Maximum Operating Temperature

+85 °C

Width

22.1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

15 V

EGP 56,468.20

EGP 2,823.41 Each (In a Tube of 20) (ex VAT)

DC/DC Power Supply Single-OUT 11.85-22V

EGP 56,468.20

EGP 2,823.41 Each (In a Tube of 20) (ex VAT)

DC/DC Power Supply Single-OUT 11.85-22V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Output Current

6A

Number of Outputs

1

Maximum Switching Frequency

600 kHz

Line Regulation

±10 mV

Load Regulation

±10 mV

Mounting Type

Through Hole

Package Type

DIP Module

Pin Count

7

Dimensions

37.97 x 22.1 x 8.75mm

Height

8.75mm

Length

37.97mm

Maximum Input Voltage

36 V

Maximum Operating Temperature

+85 °C

Width

22.1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

15 V