Technical Document
Specifications
Brand
Texas InstrumentsNumber of I/O Channels
8
Interface
I2C, SMBus
Number of Pins
16
Package Type
PDIP
Clock Frequency
100kHz
Mounting Type
Through Hole
Product details
I²C Bus I/O Expander, Texas Instruments
Stock information temporarily unavailable.
EGP 182.80
EGP 182.80 Each (ex VAT)
Texas Instruments 8-Channel I/O Expander I2C, SMBus 16-Pin PDIP, PCF8574AN
Select packaging type
Standard
1
EGP 182.80
EGP 182.80 Each (ex VAT)
Texas Instruments 8-Channel I/O Expander I2C, SMBus 16-Pin PDIP, PCF8574AN
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of I/O Channels
8
Interface
I2C, SMBus
Number of Pins
16
Package Type
PDIP
Clock Frequency
100kHz
Mounting Type
Through Hole
Product details