OPT101P Texas Instruments, 1100nm Photodetector Amplifier, Through Hole Medical Instrumentation PDIP package
Technical Document
Specifications
Brand
Texas InstrumentsSpectrums Detected
Infrared, Ultraviolet
Spectrum(s) Detected
Infrared, Ultraviolet
Wavelength of Peak Sensitivity
1100nm
Package Type
PDIP, SOP
Mounting Type
Through Hole
Amplifier Function
Yes
Number of Pins
8
Length
9.91mm
Width
10.54mm
Height
4.95mm
Peak Photo Sensitivity
0.45A/W
Series
OPT101
Country of Origin
Thailand
EGP 1,171.66
EGP 585.83 Each (In a Pack of 2) (ex VAT)
Standard
2
EGP 1,171.66
EGP 585.83 Each (In a Pack of 2) (ex VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsSpectrums Detected
Infrared, Ultraviolet
Spectrum(s) Detected
Infrared, Ultraviolet
Wavelength of Peak Sensitivity
1100nm
Package Type
PDIP, SOP
Mounting Type
Through Hole
Amplifier Function
Yes
Number of Pins
8
Length
9.91mm
Width
10.54mm
Height
4.95mm
Peak Photo Sensitivity
0.45A/W
Series
OPT101
Country of Origin
Thailand