OPA4227UA Texas Instruments, Op Amps, 8MHz, 36 V, 14-Pin SOIC
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
8MHz
Rail to Rail
No
Country of Origin
Malaysia
EGP 41,243.00
EGP 824.86 Each (In a Tube of 50) (ex VAT)
OPA4227UA Texas Instruments, Op Amps, 8MHz, 36 V, 14-Pin SOIC
50
EGP 41,243.00
EGP 824.86 Each (In a Tube of 50) (ex VAT)
OPA4227UA Texas Instruments, Op Amps, 8MHz, 36 V, 14-Pin SOIC
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Through Hole
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
4
Pin Count
14
Typical Single Supply Voltage
36 V
Typical Gain Bandwidth Product
8MHz
Rail to Rail
No
Country of Origin
Malaysia