Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Number of Channels per Chip
1
Typical Slew Rate
12V/µs
Typical Gain Bandwidth Product
18MHz
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.97mm
Height
0.97mm
Length
3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3mm
Product details
Transimpedance Amplifiers, Texas Instruments
Transimpedance Amplifiers
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.
EGP 37,705.00
EGP 150.82 Each (On a Reel of 250) (ex VAT)
250
EGP 37,705.00
EGP 150.82 Each (On a Reel of 250) (ex VAT)
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
3 V, 5 V
Number of Channels per Chip
1
Typical Slew Rate
12V/µs
Typical Gain Bandwidth Product
18MHz
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.97mm
Height
0.97mm
Length
3mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3mm
Product details
Transimpedance Amplifiers, Texas Instruments
Transimpedance Amplifiers
A range of dedicated Transimpedance amplifiers designed for current-to-voltage conversion. These devices are used in applications such as photo detector amplifiers and accelerometer interfaces where an output voltage is desired from a current generating source.


