Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC(D)
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
14MHz
Rail to Rail
Rail to Rail Input/Output
EGP 777.80
EGP 388.90 Each (In a Pack of 2) (ex VAT)
OPA2189ID Texas Instruments, Precision, Op Amp, RRIO, 14MHz, 8-Pin SOIC(D)
Select packaging type
Standard
2
EGP 777.80
EGP 388.90 Each (In a Pack of 2) (ex VAT)
OPA2189ID Texas Instruments, Precision, Op Amp, RRIO, 14MHz, 8-Pin SOIC(D)
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC(D)
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
14MHz
Rail to Rail
Rail to Rail Input/Output