Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 16 kB Flash, 28-Pin TSSOP

RS Stock No.: 145-5850Brand: Texas InstrumentsManufacturers Part No.: MSP430G2553IPW28
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

4.5mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

1

Pulse Width Modulation

0

Dimensions

9.8 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Length

9.8mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

MSP430G2x Ultra-Low-Power Microcontrollers, Texas Instruments

The MSP430G2xx - Value Line Series have a 16MHz CPU delivering ultra-low power performance, but providing low cost options for your design.

Up to 16MHz CPU speed
1.8 to 3.6V operation
Up to 56KB Flash memory
Wide range of high-performance peripherals
Some lines feature the unique capacitive touch sense IO ports
0.1μA RAM retention
0.4μA Standby mode
220μA per MHz active
Ultra-Fast Wake-Up from Standby Mode in < 1μs

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 11,761.50

EGP 235.23 Each (In a Tube of 50) (ex VAT)

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 16 kB Flash, 28-Pin TSSOP

EGP 11,761.50

EGP 235.23 Each (In a Tube of 50) (ex VAT)

Texas Instruments, 16bit MSP430, MSP430 Microcontroller, 16MHz, 16 kB Flash, 28-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

16MHz

RAM Size

512 B

USB Channels

0

Number of SPI Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

1

Number of UART Channels

1

Number of USART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Width

4.5mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

1

Pulse Width Modulation

0

Dimensions

9.8 x 4.5 x 1.05mm

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Length

9.8mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

MSP430G2x Ultra-Low-Power Microcontrollers, Texas Instruments

The MSP430G2xx - Value Line Series have a 16MHz CPU delivering ultra-low power performance, but providing low cost options for your design.

Up to 16MHz CPU speed
1.8 to 3.6V operation
Up to 56KB Flash memory
Wide range of high-performance peripherals
Some lines feature the unique capacitive touch sense IO ports
0.1μA RAM retention
0.4μA Standby mode
220μA per MHz active
Ultra-Fast Wake-Up from Standby Mode in < 1μs

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more