Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Texas Instruments MSP430FR4133 Microcontroller LCD MSP-EXP430FR4133

RS Stock No.: 890-2759Brand: Texas InstrumentsManufacturers Part No.: MSP-EXP430FR4133
brand-logo

Technical Document

Specifications

Kit Name

MSP430FR4133 Microcontroller

Technology

LCD

Processor Type

MCU

Product details

MSP430FR4133 LaunchPad Development Kit

The LaunchPad development kit is an easy-to-use evaluation module for the MSP430FR4133, 16MHz Ultra-Low-Power Microcontroller with 16KB FRAM. The kit contains everything needed to start developing, including on-board emulation for programming, debugging and energy measurements. The board features on-board buttons and LEDs for quick integration of a simple user interface as well as a Liquid Crystal Display (LCD) display which showcases the integrated driver with flexible software-configurable pins. Also the 20-pin BoosterPack™ plug-in module headers support a wide range of available BoosterPacks.

16-Bit RISC Architecture up to 8MHz FRAM access
Two 16-Bit Timers and a 16-Bit Counter-Only Real-Time Clock counter (RTC)
10-Channel 10-Bit Analogue-to-Digital Converter (ADC)
8 x 32 segment LCD driver with integrated charge pump and configurable pins
EnergyTrace available for ultra-low-power debugging
20-pin LaunchPad standard that leverages the BoosterPack™ ecosystem
eZ-FET, an open-source onboard debugger that features EnergyTrace technology
Two buttons and two LEDs for user interaction
On-board segmented LCD

Kit Contents

MSP-EXP430FR4133 LaunchPad Development Kit
Micro USB cable
Quick Start Guide

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

You may be interested in
Stock information temporarily unavailable.

EGP 2,590.76

EGP 2,590.76 Each (ex VAT)

Texas Instruments MSP430FR4133 Microcontroller LCD MSP-EXP430FR4133

EGP 2,590.76

EGP 2,590.76 Each (ex VAT)

Texas Instruments MSP430FR4133 Microcontroller LCD MSP-EXP430FR4133
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Kit Name

MSP430FR4133 Microcontroller

Technology

LCD

Processor Type

MCU

Product details

MSP430FR4133 LaunchPad Development Kit

The LaunchPad development kit is an easy-to-use evaluation module for the MSP430FR4133, 16MHz Ultra-Low-Power Microcontroller with 16KB FRAM. The kit contains everything needed to start developing, including on-board emulation for programming, debugging and energy measurements. The board features on-board buttons and LEDs for quick integration of a simple user interface as well as a Liquid Crystal Display (LCD) display which showcases the integrated driver with flexible software-configurable pins. Also the 20-pin BoosterPack™ plug-in module headers support a wide range of available BoosterPacks.

16-Bit RISC Architecture up to 8MHz FRAM access
Two 16-Bit Timers and a 16-Bit Counter-Only Real-Time Clock counter (RTC)
10-Channel 10-Bit Analogue-to-Digital Converter (ADC)
8 x 32 segment LCD driver with integrated charge pump and configurable pins
EnergyTrace available for ultra-low-power debugging
20-pin LaunchPad standard that leverages the BoosterPack™ ecosystem
eZ-FET, an open-source onboard debugger that features EnergyTrace technology
Two buttons and two LEDs for user interaction
On-board segmented LCD

Kit Contents

MSP-EXP430FR4133 LaunchPad Development Kit
Micro USB cable
Quick Start Guide

MSP430 Microcontrollers, Texas Instruments

The MSP430 Platform is a range of mixed-signal, ultra-low power microcontrollers from Texas Instruments. The 16-bit RISC architecture is perfectly suited for wireless, low-power industrial and portable applications. This established range has a strong and popular position due to its ease of use and broad suite of development tools and support.
The MSP430 portfolio consists of over 400 devices ranging from the MSP430 Value Line to the revolutionary, highly integrated microcontrollers with embedded FRAM memory.This broad family of products offer integration suited to many designs and applications. High-performance peripherals include USB, RF, LCD controllers and Sigma-Delta ADCs. This allows designers to find the appropriate MSP430 device for many low power applications.

You may be interested in