Texas Instruments LP2951-50DR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 100 kHz 8-Pin, SOIC-8

RS Stock No.: 226-4848Brand: Texas InstrumentsManufacturers Part No.: LP2951-50DR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

LDO

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

3%

Load Regulation

0.2 %

Package Type

SOIC-8

Pin Count

8

Output Type

Adjustable, Fixed

Maximum Switching Frequency

100 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 71,125.00

EGP 28.45 Each (On a Reel of 2500) (ex VAT)

Texas Instruments LP2951-50DR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 100 kHz 8-Pin, SOIC-8

EGP 71,125.00

EGP 28.45 Each (On a Reel of 2500) (ex VAT)

Texas Instruments LP2951-50DR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 100 kHz 8-Pin, SOIC-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

LDO

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Line Regulation

0.2 %/V

Accuracy

3%

Load Regulation

0.2 %

Package Type

SOIC-8

Pin Count

8

Output Type

Adjustable, Fixed

Maximum Switching Frequency

100 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more