Technical Document
Specifications
Brand
Texas InstrumentsOperating Frequency
0.5MHz
Fabrication Technology
Bipolar
Typical Supply Current
12mA
Mounting Type
Through Hole
Package Type
MDIP
Pin Count
8
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Operating Supply Voltage
9 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Country of Origin
Malaysia
Product details
DTMF Decoder, Texas Instruments
Dual Tone Multi-Frequency (DTMF)
Telecommunications
EGP 949.95
EGP 189.99 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 949.95
EGP 189.99 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsOperating Frequency
0.5MHz
Fabrication Technology
Bipolar
Typical Supply Current
12mA
Mounting Type
Through Hole
Package Type
MDIP
Pin Count
8
Dimensions
9.27 x 6.35 x 3.3mm
Maximum Operating Supply Voltage
9 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
4.75 V
Country of Origin
Malaysia
Product details
DTMF Decoder, Texas Instruments
Dual Tone Multi-Frequency (DTMF)