Texas Instruments,3.1W, 10-Pin TO-263 LM4950TS

RS Stock No.: 504-5373Brand: Texas InstrumentsManufacturers Part No.: LM4950TS
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

1 Channel Mono, 2 Channel Stereo

Application

Speaker

Maximum Power

3.1 W, 7.5W

Amplifier Class

Class A-B

Mounting Type

Surface Mount

Typical Single Supply Voltage

12 V, 15 V

Power Supply Type

Single

Package Type

TO-263

Pin Count

10

Input Signal Type

Single Ended

Output Signal Type

Differential, Single Ended

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 8.69 x 4.57mm

Product details

Audio Power Amplifiers, Dual & Multiple, Texas Instruments

A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.

Audio Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments,3.1W, 10-Pin TO-263 LM4950TS
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Texas Instruments,3.1W, 10-Pin TO-263 LM4950TS

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Amplifier Type

Audio Power Amplifier

Output Type

1 Channel Mono, 2 Channel Stereo

Application

Speaker

Maximum Power

3.1 W, 7.5W

Amplifier Class

Class A-B

Mounting Type

Surface Mount

Typical Single Supply Voltage

12 V, 15 V

Power Supply Type

Single

Package Type

TO-263

Pin Count

10

Input Signal Type

Single Ended

Output Signal Type

Differential, Single Ended

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.16 x 8.69 x 4.57mm

Product details

Audio Power Amplifiers, Dual & Multiple, Texas Instruments

A range of highly integrated Class AB Audio Power Amplifier ICs from Texas Instruments with dual or multiple outputs suitable for stereo and multi-channel applications. The amplifiers range from low-power devices suitable for driving headphones to high-power types with outputs of up to 60W or more.

Audio Amplifiers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in