Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, LM4040C25IDBZT

RS Stock No.: 661-9326Brand: Texas InstrumentsManufacturers Part No.: LM4040C25IDBZT
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Pin Count

3

Load Regulation

6 mV

Dimensions

2.92 x 1.3 x 1mm

Height

1mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Product details

Shunt Voltage Reference, Fixed, 2.4V to 2.5V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 453.75

EGP 90.75 Each (In a Pack of 5) (ex VAT)

Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, LM4040C25IDBZT
Select packaging type

EGP 453.75

EGP 90.75 Each (In a Pack of 5) (ex VAT)

Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, LM4040C25IDBZT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

15mA

Pin Count

3

Load Regulation

6 mV

Dimensions

2.92 x 1.3 x 1mm

Height

1mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.92mm

Product details

Shunt Voltage Reference, Fixed, 2.4V to 2.5V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more