Technical Document
Specifications
Brand
Texas InstrumentsController Type
MOSFET Power Controller
Number of Outputs
1
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.86mm
Maximum Input Voltage
40 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.97 V
PRICED TO CLEAR
Yes
Product details
DC/DC Step-Up (Boost) Controllers (External Switch), Texas Instruments
DC/DC Controllers (External Switch), Texas Instruments
EGP 959.15
EGP 191.83 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 959.15
EGP 191.83 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsController Type
MOSFET Power Controller
Number of Outputs
1
Current Conversion Type
DC-DC
Mounting Type
Surface Mount
Package Type
MSOP
Pin Count
8
Dimensions
3 x 3 x 0.86mm
Maximum Input Voltage
40 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.97 V
PRICED TO CLEAR
Yes
Product details