Texas Instruments LM334Z/NOPB Constant Current Diode, 10mA, 3-Pin TO-92

RS Stock No.: 121-8833Brand: Texas InstrumentsManufacturers Part No.: LM334Z/NOPB
brand-logo
View all in Constant Current Diodes

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

10mA

Maximum Peak Operating Voltage

40V

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.2mm

Length

5.2mm

Width

4.19mm

Height

5.2mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

United Kingdom

Product details

Adjustable Current Source, Texas Instruments

LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror

Current Source, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 69,498.00

EGP 38.61 Each (In a Box of 1800) (ex VAT)

Texas Instruments LM334Z/NOPB Constant Current Diode, 10mA, 3-Pin TO-92

EGP 69,498.00

EGP 38.61 Each (In a Box of 1800) (ex VAT)

Texas Instruments LM334Z/NOPB Constant Current Diode, 10mA, 3-Pin TO-92

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Single

Number of Elements per Chip

1

Maximum Regulator Current

10mA

Maximum Peak Operating Voltage

40V

Mounting Type

Through Hole

Package Type

TO-92

Pin Count

3

Dimensions

5.2 x 4.19 x 5.2mm

Length

5.2mm

Width

4.19mm

Height

5.2mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Country of Origin

United Kingdom

Product details

Adjustable Current Source, Texas Instruments

LM134/LM334 - Adjustable Current Source
LM234 - Temperature Sensor with Analogue Current Source Output
REF200 - Dual high-accuracy 100μA fixed Current Source IC with additional current mirror

Current Source, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more