LM224N Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin PDIP

RS Stock No.: 121-8665Brand: Texas InstrumentsManufacturers Part No.: LM224N
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.2MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.5V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Dimensions

19.3 x 6.35 x 4.57mm

Typical Input Voltage Noise Density

35nV/√Hz

Length

19.3mm

Height

4.57mm

Width

6.35mm

Product details

General Purpose Op Amps, LM Series

A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 667.25

EGP 26.69 Each (In a Tube of 25) (ex VAT)

LM224N Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin PDIP

EGP 667.25

EGP 26.69 Each (In a Tube of 25) (ex VAT)

LM224N Texas Instruments, Precision, Op Amp, 1.2MHz, 5 → 28 V, 14-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 → 28 V

Typical Gain Bandwidth Product

1.2MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Typical Slew Rate

0.5V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Dimensions

19.3 x 6.35 x 4.57mm

Typical Input Voltage Noise Density

35nV/√Hz

Length

19.3mm

Height

4.57mm

Width

6.35mm

Product details

General Purpose Op Amps, LM Series

A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more