Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip
1
Maximum Voltage Gain
0dB
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Dimensions
2.3 x 17.9 x 7.5mm
Height
2.3mm
Width
7.5mm
Length
17.9mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Product details
Isolated Amplifiers, Texas Instruments
High-Voltage Breakdown
High-Precision
Analogue Isolators
EGP 3,197.60
EGP 3,197.60 Each (ex VAT)
Standard
1
EGP 3,197.60
EGP 3,197.60 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip
1
Maximum Voltage Gain
0dB
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
28
Dimensions
2.3 x 17.9 x 7.5mm
Height
2.3mm
Width
7.5mm
Length
17.9mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Product details
Isolated Amplifiers, Texas Instruments
High-Voltage Breakdown
High-Precision


