INA196AIDBVT Texas Instruments, Current Shunt Monitor Single 5-Pin SOT-23

RS Stock No.: 545-7647Brand: Texas InstrumentsManufacturers Part No.: INA196AIDBVT
brand-logo
View all in Current Sensing Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V, 9 V, 12 V, 15 V

Minimum CMRR

80dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Length

2.9mm

Maximum Operating Supply Voltage

18 V

Width

1.6mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Current Sense Amplifiers Analogue Output, Texas Instruments

Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

EGP 1,568.50

EGP 313.70 Each (In a Pack of 5) (ex VAT)

INA196AIDBVT Texas Instruments, Current Shunt Monitor Single 5-Pin SOT-23
Select packaging type

EGP 1,568.50

EGP 313.70 Each (In a Pack of 5) (ex VAT)

INA196AIDBVT Texas Instruments, Current Shunt Monitor Single 5-Pin SOT-23

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

3 V, 5 V, 9 V, 12 V, 15 V

Minimum CMRR

80dB

Number of Channels per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Dimensions

2.9 x 1.6 x 1.15mm

Height

1.15mm

Length

2.9mm

Maximum Operating Supply Voltage

18 V

Width

1.6mm

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Product details

Current Sense Amplifiers Analogue Output, Texas Instruments

Current and power measurement for real-time system protection, feedback control and high-accuracy system monitoring.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more