INA128U Texas Instruments, Instrumentation Amplifier, 50μV Offset, ±15 V, 8-Pin SOIC

RS Stock No.: 197-7161Brand: Texas InstrumentsManufacturers Part No.: INA128U
View all in Instrumentation Amplifiers

Technical Document

Specifications

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

50µV

Country of Origin

Malaysia

EGP 1,204.65

EGP 1,204.65 Each (ex VAT)

INA128U Texas Instruments, Instrumentation Amplifier, 50μV Offset, ±15 V, 8-Pin SOIC
Select packaging type

EGP 1,204.65

EGP 1,204.65 Each (ex VAT)

INA128U Texas Instruments, Instrumentation Amplifier, 50μV Offset, ±15 V, 8-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Power Supply Type

Dual

Package Type

SOIC

Mounting Type

Surface Mount

Typical Single Supply Voltage

±15 V

Pin Count

8

Maximum Input Offset Voltage

50µV

Country of Origin

Malaysia