Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVDS
IC Type
Receiver IC
Output Type
CMOS, TTL
Transmission Data Rate
155Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
10 x 3.988 x 1.499mm
Height
1.499mm
Length
10mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Width
3.988mm
Maximum Operating Temperature
+85 °C
Product details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
EGP 1,352.40
EGP 270.48 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 1,352.40
EGP 270.48 Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
LVDS
IC Type
Receiver IC
Output Type
CMOS, TTL
Transmission Data Rate
155Mbps
Number of Elements per Chip
4
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
10 x 3.988 x 1.499mm
Height
1.499mm
Length
10mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Width
3.988mm
Maximum Operating Temperature
+85 °C
Product details
Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.