Texas Instruments DRV8302DCA, BLDC Motor Controller, 60 V 1.7A 56-Pin, HTSSOP

RS Stock No.: 762-0421Brand: Texas InstrumentsManufacturers Part No.: DRV8302DCA
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

1.7A

Maximum Collector Emitter Voltage

60 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Maximum Operating Supply Voltage

60 V

Pin Count

56

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

200kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

14.1mm

Height

1.05mm

Width

6.2mm

Dimensions

14.1 x 6.2 x 1.05mm

Product details

Brushless DC (BLDC) Gate Drivers, Texas Instruments

Motor Controllers & Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 578.14

EGP 578.14 Each (ex VAT)

Texas Instruments DRV8302DCA, BLDC Motor Controller, 60 V 1.7A 56-Pin, HTSSOP
Select packaging type

EGP 578.14

EGP 578.14 Each (ex VAT)

Texas Instruments DRV8302DCA, BLDC Motor Controller, 60 V 1.7A 56-Pin, HTSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

BLDC

Output Configuration

3 Phase

Maximum IGBT Collector Current

1.7A

Maximum Collector Emitter Voltage

60 V

Mounting Type

Surface Mount

Package Type

HTSSOP

Maximum Operating Supply Voltage

60 V

Pin Count

56

Minimum Operating Supply Voltage

8 V

Typical Switching Frequency

200kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Length

14.1mm

Height

1.05mm

Width

6.2mm

Dimensions

14.1 x 6.2 x 1.05mm

Product details

Brushless DC (BLDC) Gate Drivers, Texas Instruments

Motor Controllers & Drivers, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more